Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

MCR18EZHF1503 | |
|---|---|
DigiKey Part Number | RHM150KFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR18EZHF1503 |
Description | RES SMD 150K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18EZHF1503 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-1503ELF | Bourns Inc. | 71.468 | CR1206-FX-1503ELFCT-ND | 0,08000 € | Direct |
| CRCW1206150KFKEA | Vishay Dale | 40.887 | 541-150KFCT-ND | 0,09000 € | Direct |
| CRCW1206150KFKEAC | Vishay Dale | 42.394 | 541-CRCW1206150KFKEACCT-ND | 0,09000 € | Direct |
| CRCW1206150KFKEBC | Vishay Dale | 0 | CRCW1206150KFKEBC-ND | 0,00767 € | Direct |
| CRG1206F150K | TE Connectivity Passive Product | 15.748 | 1712-CRG1206F150KCT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00952 € | 47,60 € |
| Unit Price without VAT: | 0,00952 € |
|---|---|
| Unit Price with VAT: | 0,01133 € |










