MCR18EZHF14R0 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 22.024
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00767 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00767 €
Datasheet

Direct


Panasonic Industry
In Stock: 79.747
Unit Price: 0,15000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00443 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10.227
Unit Price: 0,08000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,01917 €
Datasheet

Similar


YAGEO
In Stock: 19.716
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 16.843
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00836 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,02046 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,08732 €
Datasheet

Similar


YAGEO
In Stock: 15.901
Unit Price: 0,08000 €
Datasheet
14 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZHF14R0

DigiKey Part Number
RHM14.0FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZHF14R0
Description
RES SMD 14 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
14 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZHF14R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00952 €47,60 €
Manufacturers Standard Package
Unit Price without VAT:0,00952 €
Unit Price with VAT:0,01133 €