Direct
Direct
Direct
Direct
Direct
Upgrade

MCR18EZHF1204 | |
|---|---|
DigiKey Part Number | RHM1.20MFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR18EZHF1204 |
Description | RES SMD 1.2M OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18EZHF1204 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061M20FKEA | Vishay Dale | 29.857 | 541-1.20MFCT-ND | 0,09000 € | Direct |
| CRCW12061M20FKEAC | Vishay Dale | 0 | CRCW12061M20FKEAC-ND | 0,00767 € | Direct |
| CRCW12061M20FKEBC | Vishay Dale | 0 | CRCW12061M20FKEBC-ND | 0,00767 € | Direct |
| ERJ-8ENF1204V | Panasonic Industry | 61.390 | P1.20MFCT-ND | 0,15000 € | Direct |
| RC1206FR-071M2L | YAGEO | 59.777 | 311-1.20MFRCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00952 € | 47,60 € |
| Unit Price without VAT: | 0,00952 € |
|---|---|
| Unit Price with VAT: | 0,01133 € |




