MCR18EZHF1134 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00921 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00767 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00767 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,01866 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,00780 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00836 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01683 €
Datasheet
1.13 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZHF1134

DigiKey Part Number
RHM1.13MFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZHF1134
Description
RES SMD 1.13M OHM 1% 1/4W 1206
Customer Reference
Detailed Description
1.13 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZHF1134 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12061M13FKEAVishay Dale0541-1.13MFTR-ND0,00921 €Direct
CRCW12061M13FKEACVishay Dale0CRCW12061M13FKEAC-ND0,00767 €Direct
CRCW12061M13FKEBCVishay Dale0CRCW12061M13FKEBC-ND0,00767 €Direct
ERJ-8ENF1134VPanasonic Industry0ERJ-8ENF1134V-ND0,01866 €Direct
RC1206FR-071M13LYAGEO0311-1.13MFRTR-ND0,00780 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00952 €47,60 €
Manufacturers Standard Package
Unit Price without VAT:0,00952 €
Unit Price with VAT:0,01133 €