Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

MCR18ERTJ241 | |
|---|---|
DigiKey Part Number | RHM240CKTR-ND - Tape & Reel (TR) RHM240CKCT-ND - Cut Tape (CT) RHM240CKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTJ241 |
Description | RES SMD 240 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTJ241 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206240RJNEAC | Vishay Dale | 0 | CRCW1206240RJNEAC-ND | 0,00667 € | Direct |
| CRCW1206240RJNEBC | Vishay Dale | 0 | CRCW1206240RJNEBC-ND | 0,00667 € | Direct |
| ERJ-8GEYJ241V | Panasonic Industry | 127.333 | P240ECT-ND | 0,13000 € | Direct |
| RMCF1206JG240R | Stackpole Electronics Inc | 0 | RMCF1206JG240R-ND | 0,00369 € | Direct |
| RMCF1206JT240R | Stackpole Electronics Inc | 124.967 | RMCF1206JT240RCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00380 € | 19,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |









