
MCR18ERTJ1R2 | |
|---|---|
DigiKey Part Number | RHM1.2CKTR-ND - Tape & Reel (TR) RHM1.2CKCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR18ERTJ1R2 |
Description | RES SMD 1.2 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTJ1R2 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8RQF1R2V | Panasonic Industry | 8.799 | P1.2RCT-ND | 0,20000 € | Upgrade |
| RC1206FR-071R2L | YAGEO | 195.301 | 311-1.20FRCT-ND | 0,13000 € | Upgrade |
| RMCF1206JT1R20 | Stackpole Electronics Inc | 493 | 738-RMCF1206JT1R20CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01600 € | 0,40 € |
| 50 | 0,01280 € | 0,64 € |
| 100 | 0,01050 € | 1,05 € |
| 250 | 0,00808 € | 2,02 € |
| 500 | 0,00676 € | 3,38 € |
| 1.000 | 0,00573 € | 5,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00380 € | 19,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

