
MCR18ERTJ182 | |
|---|---|
DigiKey Part Number | RHM1.8KCKTR-ND - Tape & Reel (TR) RHM1.8KCKCT-ND - Cut Tape (CT) RHM1.8KCKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTJ182 |
Description | RES SMD 1.8K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTJ182 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8GEYJ182V | Panasonic Industry | 71.634 | P1.8KECT-ND | 0,13000 € | Direct |
| RMCF1206JT1K80 | Stackpole Electronics Inc | 33.766 | RMCF1206JT1K80CT-ND | 0,08000 € | Direct |
| CRG1206F1K8 | TE Connectivity Passive Product | 14.666 | 1712-CRG1206F1K8CT-ND | 0,09000 € | Upgrade |
| ERJ-8ENF1801V | Panasonic Industry | 93.503 | P1.80KFCT-ND | 0,15000 € | Upgrade |
| RC1206FR-071K8L | YAGEO | 114.549 | 311-1.80KFRCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00380 € | 19,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,01680 € | 0,42 € |
| 50 | 0,01360 € | 0,68 € |
| 100 | 0,01100 € | 1,10 € |
| 250 | 0,00856 € | 2,14 € |
| 500 | 0,00718 € | 3,59 € |
| 1.000 | 0,00608 € | 6,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01800 € | 0,18 € |
| 50 | 0,01100 € | 0,55 € |
| 100 | 0,00920 € | 0,92 € |
| 500 | 0,00616 € | 3,08 € |
| 1.000 | 0,00526 € | 5,26 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

