Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR18ERTJ164 | |
|---|---|
DigiKey Part Number | RHM160KCKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR18ERTJ164 |
Description | RES SMD 160K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 160 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTJ164 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-JW-164ELF | Bourns Inc. | 24.950 | 118-CR1206-JW-164ELFCT-ND | 0,08000 € | Direct |
| CRCW1206160KJNEA | Vishay Dale | 8.760 | 541-CRCW1206160KJNEACT-ND | 0,08000 € | Direct |
| CRCW1206160KJNEAC | Vishay Dale | 0 | CRCW1206160KJNEAC-ND | 0,00667 € | Direct |
| CRCW1206160KJNEBC | Vishay Dale | 0 | CRCW1206160KJNEBC-ND | 0,00667 € | Direct |
| ERJ-8GEYJ164V | Panasonic Industry | 54.352 | P160KECT-ND | 0,13000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00380 € | 19,00 € |
| Unit Price without VAT: | 0,00380 € |
|---|---|
| Unit Price with VAT: | 0,00452 € |








