
MCR18ERTJ131 | |
|---|---|
DigiKey Part Number | RHM130CKTR-ND - Tape & Reel (TR) RHM130CKCT-ND - Cut Tape (CT) RHM130CKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTJ131 |
Description | RES SMD 130 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 130 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTJ131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00385 € | 19,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01600 € | 0,40 € |
| 50 | 0,01300 € | 0,65 € |
| 100 | 0,01060 € | 1,06 € |
| 250 | 0,00820 € | 2,05 € |
| 500 | 0,00686 € | 3,43 € |
| 1.000 | 0,00580 € | 5,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 50 | 0,01120 € | 0,56 € |
| 100 | 0,00930 € | 0,93 € |
| 500 | 0,00624 € | 3,12 € |
| 1.000 | 0,00533 € | 5,33 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

