MCR18ERTFL3R90 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 14.067
Unit Price: 0,20000 €
Datasheet

Upgrade


YAGEO
In Stock: 54.219
Unit Price: 0,12000 €
Datasheet
3.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTFL3R90

DigiKey Part Number
RHM3.9CJTR-ND - Tape & Reel (TR)
RHM3.9CJCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCR18ERTFL3R90
Description
RES SMD 3.9 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
3.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTFL3R90 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00476 €23,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €