Upgrade
Upgrade

MCR18ERTFL2R40 | |
|---|---|
DigiKey Part Number | RHM2.4CJTR-ND - Tape & Reel (TR) RHM2.4CJCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR18ERTFL2R40 |
Description | RES SMD 2.4 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 2.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR18ERTFL2R40 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-072R4L | YAGEO | 42.010 | 311-2.40FRCT-ND | 0,13000 € | Upgrade |
| RMCF1206FT2R40 | Stackpole Electronics Inc | 29.923 | RMCF1206FT2R40CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00471 € | 23,55 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |



