Upgrade
Upgrade
Upgrade
Upgrade

MCR18ERTFL1R80 | |
|---|---|
DigiKey Part Number | RHM1.8CJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR18ERTFL1R80 |
Description | RES SMD 1.8 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR18ERTFL1R80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00476 € | 23,80 € |
| Unit Price without VAT: | 0,00476 € |
|---|---|
| Unit Price with VAT: | 0,00566 € |





