1.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTFL1R20

DigiKey Part Number
RHM1.2CJTR-ND - Tape & Reel (TR)
RHM1.2CJCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCR18ERTFL1R20
Description
RES SMD 1.2 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
1.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR18ERTFL1R20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8RQF1R2VPanasonic Industry8.799P1.2RCT-ND0,20000 €Upgrade
RC1206FR-071R2LYAGEO189.249311-1.20FRCT-ND0,13000 €Upgrade
In-Stock: 23
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00471 €23,55 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €