
MCR18ERTF9090 | |
|---|---|
DigiKey Part Number | RHM909CJTR-ND - Tape & Reel (TR) RHM909CJCT-ND - Cut Tape (CT) RHM909CJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTF9090 |
Description | RES SMD 909 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 909 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTF9090 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-9090ELF | Bourns Inc. | 21.830 | 118-CR1206-FX-9090ELFCT-ND | 0,08000 € | Direct |
| CRCW1206909RFKEA | Vishay Dale | 10.563 | 541-909FCT-ND | 0,09000 € | Direct |
| ERJ-8ENF9090V | Panasonic Industry | 55.622 | P909FCT-ND | 0,15000 € | Direct |
| RC1206FR-07909RL | YAGEO | 70.031 | 311-909FRCT-ND | 0,08000 € | Direct |
| RMCF1206FT909R | Stackpole Electronics Inc | 0 | RMCF1206FT909RCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00435 € | 21,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,01720 € | 0,43 € |
| 50 | 0,01420 € | 0,71 € |
| 100 | 0,01160 € | 1,16 € |
| 250 | 0,00900 € | 2,25 € |
| 500 | 0,00754 € | 3,77 € |
| 1.000 | 0,00643 € | 6,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01260 € | 0,63 € |
| 100 | 0,01040 € | 1,04 € |
| 500 | 0,00696 € | 3,48 € |
| 1.000 | 0,00598 € | 5,98 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

