51 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF5102

DigiKey Part Number
RHM51.0KCJTR-ND - Tape & Reel (TR)
RHM51.0KCJCT-ND - Cut Tape (CT)
RHM51.0KCJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF5102
Description
RES SMD 51K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
51 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF5102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00440 €22,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02400 €0,24 €
Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02100 €0,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €