Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCR18ERTF3602 | |
|---|---|
DigiKey Part Number | RHM36.0KCJTR-ND - Tape & Reel (TR) RHM36.0KCJCT-ND - Cut Tape (CT) RHM36.0KCJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTF3602 |
Description | RES SMD 36K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 36 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTF3602 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120636K0FKEAC | Vishay Dale | 29.515 | 541-CRCW120636K0FKEACCT-ND | 0,09000 € | Direct |
| CRCW120636K0FKEBC | Vishay Dale | 0 | CRCW120636K0FKEBC-ND | 0,00767 € | Direct |
| ERJ-8ENF3602V | Panasonic Industry | 140.895 | P36.0KFCT-ND | 0,15000 € | Direct |
| RMCF1206FT36K0 | Stackpole Electronics Inc | 4.604 | RMCF1206FT36K0CT-ND | 0,08000 € | Direct |
| AC1206FR-0736KL | YAGEO | 13.740 | 13-AC1206FR-0736KLCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00435 € | 21,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01260 € | 0,63 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |







