Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

MCR18ERTF31R6 | |
|---|---|
DigiKey Part Number | RHM31.6CJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR18ERTF31R6 |
Description | RES SMD 31.6 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 31.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTF31R6 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-31R6ELF | Bourns Inc. | 4.406 | 118-CR1206-FX-31R6ELFCT-ND | 0,08000 € | Direct |
| CRCW120631R6FKEA | Vishay Dale | 23.790 | 541-31.6FCT-ND | 0,09000 € | Direct |
| CRCW120631R6FKEAC | Vishay Dale | 0 | CRCW120631R6FKEAC-ND | 0,00767 € | Direct |
| CRCW120631R6FKEBC | Vishay Dale | 0 | CRCW120631R6FKEBC-ND | 0,00767 € | Direct |
| ERJ-S08F31R6V | Panasonic Industry | 0 | ERJ-S08F31R6V-ND | 0,08732 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00435 € | 21,75 € |
| Unit Price without VAT: | 0,00435 € |
|---|---|
| Unit Price with VAT: | 0,00518 € |







