
MCR18ERTF3163 | |
|---|---|
DigiKey Part Number | RHM316KCJTR-ND - Tape & Reel (TR) RHM316KCJCT-ND - Cut Tape (CT) RHM316KCJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTF3163 |
Description | RES SMD 316K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 316 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTF3163 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00440 € | 22,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,01760 € | 0,44 € |
| 50 | 0,01420 € | 0,71 € |
| 100 | 0,01170 € | 1,17 € |
| 250 | 0,00912 € | 2,28 € |
| 500 | 0,00764 € | 3,82 € |
| 1.000 | 0,00651 € | 6,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,01280 € | 0,64 € |
| 100 | 0,01050 € | 1,05 € |
| 500 | 0,00706 € | 3,53 € |
| 1.000 | 0,00606 € | 6,06 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

