2.55 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF2551

DigiKey Part Number
RHM2.55KCJTR-ND - Tape & Reel (TR)
RHM2.55KCJCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCR18ERTF2551
Description
RES SMD 2.55K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
2.55 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF2551 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.366
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 $0,10 $
100,02800 $0,28 $
250,02040 $0,51 $
500,01660 $0,83 $
1000,01360 $1,36 $
2500,01060 $2,65 $
5000,00888 $4,44 $
1.0000,00756 $7,56 $
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00512 $25,60 $
Manufacturers Standard Package
Unit Price without VAT:0,10000 $
Unit Price with VAT:0,11900 $