Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR18ERTF1691 | |
|---|---|
DigiKey Part Number | RHM1.69KCJTR-ND - Tape & Reel (TR) RHM1.69KCJCT-ND - Cut Tape (CT) RHM1.69KCJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTF1691 |
Description | RES SMD 1.69K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.69 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTF1691 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-1691ELF | Bourns Inc. | 23.310 | 118-CR1206-FX-1691ELFCT-ND | 0,08000 € | Direct |
| CRCW12061K69FKEA | Vishay Dale | 15.498 | 541-1.69KFCT-ND | 0,09000 € | Direct |
| CRCW12061K69FKEAC | Vishay Dale | 0 | CRCW12061K69FKEAC-ND | 0,00767 € | Direct |
| CRCW12061K69FKEBC | Vishay Dale | 0 | CRCW12061K69FKEBC-ND | 0,00767 € | Direct |
| ERJ-8ENF1691V | Panasonic Industry | 47.761 | P1.69KFCT-ND | 0,15000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00435 € | 21,75 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |









