MCR18ERTF1200 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 82.361
Unit Price: 0,09000 €
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay Dale
In Stock: 6.784
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 28.952
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00897 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 24.475
Unit Price: 0,09000 €
Datasheet

Direct


Panasonic Industry
In Stock: 23.002
Unit Price: 0,15000 €
Datasheet

Direct


Panasonic Industry
In Stock: 535
Unit Price: 0,38000 €
Datasheet

Direct


YAGEO
In Stock: 11.527
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 43.925
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 40.418
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 19.016
Unit Price: 0,09000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 30.641
Unit Price: 0,15000 €
Datasheet
120 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF1200

DigiKey Part Number
RHM120CJTR-ND - Tape & Reel (TR)
RHM120CJCT-ND - Cut Tape (CT)
RHM120CJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF1200
Description
RES SMD 120 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
120 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF1200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00440 €22,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €