Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCR18ERTF10R2 | |
|---|---|
DigiKey Part Number | RHM10.2CJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR18ERTF10R2 |
Description | RES SMD 10.2 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 10.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTF10R2 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120610R2FKEAC | Vishay Dale | 0 | CRCW120610R2FKEAC-ND | 0,00767 € | Direct |
| CRCW120610R2FKEBC | Vishay Dale | 0 | CRCW120610R2FKEBC-ND | 0,00767 € | Direct |
| RMCF1206FT10R2 | Stackpole Electronics Inc | 13.778 | 738-RMCF1206FT10R2CT-ND | 0,08000 € | Direct |
| CRGH1206F10R2 | TE Connectivity Passive Product | 0 | CRGH1206F10R2-ND | 0,01917 € | Upgrade |
| CR1206-FX-10R2ELF | Bourns Inc. | 0 | CR1206-FX-10R2ELF-ND | 0,00742 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00435 € | 21,75 € |
| Unit Price without VAT: | 0,00435 € |
|---|---|
| Unit Price with VAT: | 0,00518 € |







