Parametric Equivalent
Parametric Equivalent

MCR10SEQPF39R0 | |
|---|---|
DigiKey Part Number | 846-MCR10SEQPF39R0TR-ND - Tape & Reel (TR) 846-MCR10SEQPF39R0CT-ND - Cut Tape (CT) 846-MCR10SEQPF39R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10SEQPF39R0 |
Description | 2012(0805)SIZE, HIGH POWER THICK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03200 € | 0,80 € |
| 50 | 0,02660 € | 1,33 € |
| 100 | 0,02210 € | 2,21 € |
| 250 | 0,01776 € | 4,44 € |
| 500 | 0,01526 € | 7,63 € |
| 1.000 | 0,01331 € | 13,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01019 € | 50,95 € |
| 10.000 | 0,00928 € | 92,80 € |
| 15.000 | 0,00884 € | 132,60 € |
| 25.000 | 0,00837 € | 209,25 € |
| 35.000 | 0,00809 € | 283,15 € |
| 50.000 | 0,00784 € | 392,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



