
MCR10SEQPF3303 | |
|---|---|
DigiKey Part Number | 846-MCR10SEQPF3303TR-ND - Tape & Reel (TR) 846-MCR10SEQPF3303CT-ND - Cut Tape (CT) 846-MCR10SEQPF3303DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10SEQPF3303 |
Description | 2012(0805)SIZE, HIGH POWER THICK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03240 € | 0,81 € |
| 50 | 0,02680 € | 1,34 € |
| 100 | 0,02240 € | 2,24 € |
| 250 | 0,01796 € | 4,49 € |
| 500 | 0,01546 € | 7,73 € |
| 1.000 | 0,01348 € | 13,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01032 € | 51,60 € |
| 10.000 | 0,00940 € | 94,00 € |
| 15.000 | 0,00895 € | 134,25 € |
| 25.000 | 0,00847 € | 211,75 € |
| 35.000 | 0,00820 € | 287,00 € |
| 50.000 | 0,00793 € | 396,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

