New at DigiKey
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10SEQPF1000

DigiKey Part Number
846-MCR10SEQPF1000TR-ND - Tape & Reel (TR)
846-MCR10SEQPF1000CT-ND - Cut Tape (CT)
846-MCR10SEQPF1000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10SEQPF1000
Description
2012(0805)SIZE, HIGH POWER THICK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99.073
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04200 €0,42 €
250,03200 €0,80 €
500,02660 €1,33 €
1000,02210 €2,21 €
2500,01776 €4,44 €
5000,01526 €7,63 €
1.0000,01331 €13,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01019 €50,95 €
10.0000,00928 €92,80 €
15.0000,00884 €132,60 €
25.0000,00837 €209,25 €
35.0000,00809 €283,15 €
50.0000,00784 €392,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €