Parametric Equivalent
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

MCR10EZPJ4R3 | |
|---|---|
DigiKey Part Number | RHM4.3ARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10EZPJ4R3 |
Description | RES SMD 4.3 OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZPJ4R3 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCR10ERTFL4R30 | Rohm Semiconductor | 3.780 | RHM4.30CICT-ND | 0,08000 € | Parametric Equivalent |
| CRCW08054R30FKEA | Vishay Dale | 34.268 | 541-4.30CCCT-ND | 0,10000 € | Upgrade |
| CRCW08054R30FNEA | Vishay Dale | 0 | 541-4.30CTR-ND | 0,01109 € | Upgrade |
| CRCW08054R30JNEA | Vishay Dale | 20.000 | 541-4.3ACT-ND | 0,08000 € | Upgrade |
| ERJ-6GEYJ4R3V | Panasonic Industry | 45.606 | P4.3ACT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00297 € | 14,85 € |
| Unit Price without VAT: | 0,00297 € |
|---|---|
| Unit Price with VAT: | 0,00353 € |




