Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MCR10EZPJ393 | |
|---|---|
DigiKey Part Number | RHM39KARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10EZPJ393 |
Description | RES SMD 39K OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZPJ393 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080539K0JNEA | Vishay Dale | 11.771 | 541-39KACT-ND | 0,08000 € | Direct |
| CRCW080539K0JNEB | Vishay Dale | 0 | CRCW080539K0JNEB-ND | 0,00497 € | Direct |
| ERJ-6GEYJ393V | Panasonic Industry | 55.118 | P39KACT-ND | 0,08000 € | Direct |
| RMCF0805JG39K0 | Stackpole Electronics Inc | 9.910 | 738-RMCF0805JG39K0CT-ND | 0,08000 € | Direct |
| RMCF0805JT39K0 | Stackpole Electronics Inc | 14.444 | RMCF0805JT39K0CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00297 € | 14,85 € |
| Unit Price without VAT: | 0,00297 € |
|---|---|
| Unit Price with VAT: | 0,00353 € |







