Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MCR10EZPJ122 | |
|---|---|
DigiKey Part Number | RHM1.2KARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10EZPJ122 |
Description | RES SMD 1.2K OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZPJ122 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051K20JNEA | Vishay Dale | 17.494 | 541-1.2KACT-ND | 0,08000 € | Direct |
| CRCW08051K20JNEB | Vishay Dale | 0 | CRCW08051K20JNEB-ND | 0,00497 € | Direct |
| ERJ-6GEYJ122V | Panasonic Industry | 14.495 | P1.2KACT-ND | 0,08000 € | Direct |
| RMCF0805JT1K20 | Stackpole Electronics Inc | 35.985 | RMCF0805JT1K20CT-ND | 0,08000 € | Direct |
| CRCW08051K20FKEA | Vishay Dale | 27.268 | 541-1.20KCCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00297 € | 14,85 € |
| Unit Price without VAT: | 0,00297 € |
|---|---|
| Unit Price with VAT: | 0,00353 € |








