Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

MCR10EZPF9761 | |
|---|---|
DigiKey Part Number | RHM9.76KCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10EZPF9761 |
Description | RES SMD 9.76K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 9.76 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZPF9761 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08059K76FKEA | Vishay Dale | 19.173 | 541-9.76KCCT-ND | 0,08000 € | Direct |
| CRCW08059K76FKEB | Vishay Dale | 0 | CRCW08059K76FKEB-ND | 0,00635 € | Direct |
| CRCW08059K76FKTA | Vishay Dale | 4.064 | 541-CRCW08059K76FKTACT-ND | 0,14000 € | Direct |
| ERJ-6ENF9761V | Panasonic Industry | 9.882 | P9.76KCCT-ND | 0,10000 € | Direct |
| RC0805FR-079K76L | YAGEO | 255.814 | 311-9.76KCRCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00389 € | 19,45 € |
| Unit Price without VAT: | 0,00389 € |
|---|---|
| Unit Price with VAT: | 0,00463 € |











