Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

MCR10EZPF88R7 | |
|---|---|
DigiKey Part Number | MCR10EZPF88R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10EZPF88R7 |
Description | RES SMD 88.7 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 88.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZPF88R7 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080588R7FKEA | Vishay Dale | 23.240 | 541-88.7CCT-ND | 0,08000 € | Direct |
| CRCW080588R7FKEB | Vishay Dale | 0 | CRCW080588R7FKEB-ND | 0,00635 € | Direct |
| ERJ-6ENF88R7V | Panasonic Industry | 40.453 | P88.7CCT-ND | 0,10000 € | Direct |
| RMCF0805FT88R7 | Stackpole Electronics Inc | 4.550 | 738-RMCF0805FT88R7CT-ND | 0,08000 € | Direct |
| CRCW080588R7FKEAHP | Vishay Dale | 0 | CRCW080588R7FKEAHP-ND | 0,02644 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00389 € | 19,45 € |
| Unit Price without VAT: | 0,00389 € |
|---|---|
| Unit Price with VAT: | 0,00463 € |











