MCR10EZPF5492 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 3.880
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00635 €
Datasheet

Direct


Panasonic Industry
In Stock: 43.885
Unit Price: 0,10000 €
Datasheet

Direct


YAGEO
In Stock: 52
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 11.081
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 4.490
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,02644 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 10.162
Unit Price: 0,21000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,02598 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01206 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06877 €
Datasheet

Similar


Bourns Inc.
In Stock: 22.992
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,04542 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01316 €
Datasheet
54.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZPF5492

DigiKey Part Number
RHM54.9KCRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZPF5492
Description
RES SMD 54.9K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
54.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZPF5492 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080554K9FKEAVishay Dale3.880541-54.9KCCT-ND0,08000 €Direct
CRCW080554K9FKEBVishay Dale0CRCW080554K9FKEB-ND0,00635 €Direct
ERJ-6ENF5492VPanasonic Industry43.885P54.9KCCT-ND0,10000 €Direct
RC0805FR-0754K9LYAGEO52311-54.9KCRCT-ND0,08000 €Direct
RMCF0805FT54K9Stackpole Electronics Inc11.081RMCF0805FT54K9CT-ND0,08000 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00389 €19,45 €
Manufacturers Standard Package
Unit Price without VAT:0,00389 €
Unit Price with VAT:0,00463 €