Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

MCR10EZPF4993 | |
|---|---|
DigiKey Part Number | RHM499KCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10EZPF4993 |
Description | RES SMD 499K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZPF4993 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805499KFKEA | Vishay Dale | 6.978 | 541-499KCCT-ND | 0,08000 € | Direct |
| CRCW0805499KFKEB | Vishay Dale | 0 | CRCW0805499KFKEB-ND | 0,00635 € | Direct |
| CRCW0805499KFKTA | Vishay Dale | 17.579 | 541-3028-1-ND | 0,14000 € | Direct |
| ERJ-6ENF4993V | Panasonic Industry | 209.213 | P499KCCT-ND | 0,10000 € | Direct |
| RC0805FR-07499KL | YAGEO | 162.445 | 311-499KCRCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00389 € | 19,45 € |
| Unit Price without VAT: | 0,00389 € |
|---|---|
| Unit Price with VAT: | 0,00463 € |











