MCR10EZPF4992 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 321.605
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 38.101
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 6.359
Unit Price: 0,14000 €
Datasheet

Direct


Panasonic Industry
In Stock: 216.718
Unit Price: 0,10000 €
Datasheet

Direct


YAGEO
In Stock: 1.214.675
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 4.300
Unit Price: 0,13000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 80.530
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 37.510
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 7.136
Unit Price: 0,20000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 2.158
Unit Price: 0,18000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 7.368
Unit Price: 0,18000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06877 €
Datasheet

Similar


Bourns Inc.
In Stock: 27.348
Unit Price: 0,08000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,00523 €
Datasheet
49.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZPF4992

DigiKey Part Number
RHM49.9KCRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZPF4992
Description
RES SMD 49.9K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZPF4992 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00389 €19,45 €
Manufacturers Standard Package
Unit Price without VAT:0,00389 €
Unit Price with VAT:0,00463 €