MCR10EZPF2200 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 18.913
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 3.353
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00635 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 321.101
Unit Price: 0,08000 €
Datasheet

Direct


Panasonic Industry
In Stock: 170.023
Unit Price: 0,10000 €
Datasheet

Direct


YAGEO
In Stock: 75.671
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 235.188
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 71.249
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 14
Unit Price: 0,15000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 14.858
Unit Price: 0,21000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.866
Unit Price: 0,19000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 11.857
Unit Price: 0,18000 €
Datasheet

Similar


YAGEO
In Stock: 5.000
Unit Price: 0,10000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06993 €
Datasheet
220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZPF2200

DigiKey Part Number
RHM220CRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZPF2200
Description
RES SMD 220 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZPF2200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00389 €19,45 €
Manufacturers Standard Package
Unit Price without VAT:0,00389 €
Unit Price with VAT:0,00463 €