MCR10EZPF1102 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 13.031
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00643 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00643 €
Datasheet

Direct


Vishay Dale
In Stock: 11.593
Unit Price: 0,14000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 253.201
Unit Price: 0,09000 €
Datasheet

Direct


Panasonic Industry
In Stock: 112.381
Unit Price: 0,10000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9.800
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 90.408
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 10.310
Unit Price: 0,18000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,03042 €
Datasheet

Upgrade


Vishay Dale
In Stock: 712
Unit Price: 0,18000 €
Datasheet

Similar


YAGEO
In Stock: 1.069
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01222 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06964 €
Datasheet
11 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZPF1102

DigiKey Part Number
RHM11.0KCRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZPF1102
Description
RES SMD 11K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
11 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZPF1102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00394 €19,70 €
Manufacturers Standard Package
Unit Price without VAT:0,00394 €
Unit Price with VAT:0,00469 €