Direct
Upgrade
Upgrade
Upgrade
Upgrade

MCR10EZHJLR22 | |
|---|---|
DigiKey Part Number | MCR10EZHJLR22-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10EZHJLR22 |
Description | RES 0.22 OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZHJLR22 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6RQJR22V | Panasonic Industry | 7.706 | P.22BCT-ND | 0,22000 € | Direct |
| ERJ-6BQFR22V | Panasonic Industry | 839 | P15998CT-ND | 0,20000 € | Upgrade |
| ERJ-6RQFR22V | Panasonic Industry | 28.332 | P.22DCT-ND | 0,18000 € | Upgrade |
| RMCF0805FTR220 | Stackpole Electronics Inc | 7.576 | 738-RMCF0805FTR220CT-ND | 0,29000 € | Upgrade |
| RMCF0805JTR220 | Stackpole Electronics Inc | 8.714 | 738-RMCF0805JTR220CT-ND | 0,19000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01309 € | 65,45 € |
| Unit Price without VAT: | 0,01309 € |
|---|---|
| Unit Price with VAT: | 0,01558 € |




