Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR10EZHJ6R2 | |
|---|---|
DigiKey Part Number | RHM6.2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10EZHJ6R2 |
Description | RES SMD 6.2 OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 6.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZHJ6R2 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6GEYJ6R2V | Panasonic Industry | 26.799 | P6.2ACT-ND | 0,08000 € | Direct |
| RC0805FR-076R2L | YAGEO | 130 | 311-6.20CRCT-ND | 0,09000 € | Upgrade |
| RC0805JR-076R2L | YAGEO | 6.925 | 311-6.2ARCT-ND | 0,08000 € | Upgrade |
| RC2012F6R2CS | Samsung Electro-Mechanics | 0 | 1276-5177-2-ND | 0,01319 € | Upgrade |
| RMCF0805FT6R20 | Stackpole Electronics Inc | 0 | 738-RMCF0805FT6R20CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00446 € | 22,30 € |
| Unit Price without VAT: | 0,00446 € |
|---|---|
| Unit Price with VAT: | 0,00531 € |





