MCR10EZHJ560 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 11.021
Unit Price: 0,10000 $
Datasheet

Direct


Vishay Dale
In Stock: 21.464
Unit Price: 0,10000 $
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00470 $
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00470 $
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01930 $
Datasheet

Direct


Panasonic Industry
In Stock: 87.750
Unit Price: 0,10000 $
Datasheet

Direct


Panasonic Industry
In Stock: 68.834
Unit Price: 0,14000 $
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,03775 $
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00333 $
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8.459
Unit Price: 0,10000 $
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,03483 $
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 $
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,09785 $
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00585 $
Datasheet
56 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZHJ560

DigiKey Part Number
RHM56ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZHJ560
Description
RES SMD 56 OHM 5% 1/8W 0805
Customer Reference
Detailed Description
56 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZHJ560 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00524 $26,20 $
Manufacturers Standard Package
Unit Price without VAT:0,00524 $
Unit Price with VAT:0,00624 $