Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR10EZHJ2R4 | |
|---|---|
DigiKey Part Number | RHM2.4ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10EZHJ2R4 |
Description | RES SMD 2.4 OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZHJ2R4 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6GEYJ2R4V | Panasonic Industry | 36.594 | P2.4ACT-ND | 0,08000 € | Direct |
| RC0805JR-072R4L | YAGEO | 1.865 | 311-2.4ARCT-ND | 0,08000 € | Upgrade |
| RC2012F2R4CS | Samsung Electro-Mechanics | 0 | 1276-5165-2-ND | 0,01265 € | Upgrade |
| RC2012J2R4CS | Samsung Electro-Mechanics | 0 | 1276-5474-2-ND | 0,01112 € | Upgrade |
| RMCF0805FT2R40 | Stackpole Electronics Inc | 8.963 | RMCF0805FT2R40CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00446 € | 22,30 € |
| Unit Price without VAT: | 0,00446 € |
|---|---|
| Unit Price with VAT: | 0,00531 € |





