MCR10EZHJ200 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 19.867
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 30.416
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 24.551
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00400 €
Datasheet

Direct


Panasonic Industry
In Stock: 74.558
Unit Price: 0,08000 €
Datasheet

Direct


Panasonic Industry
In Stock: 80.483
Unit Price: 0,12000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,03145 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 42.645
Unit Price: 0,08000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,02960 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,09065 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00497 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01482 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01435 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 76.163
Unit Price: 0,10000 €
Datasheet
20 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZHJ200

DigiKey Part Number
RHM20ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZHJ200
Description
RES SMD 20 OHM 5% 1/8W 0805
Customer Reference
Detailed Description
20 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZHJ200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-JW-200ELFBourns Inc.19.867118-CR0805-JW-200ELFCT-ND0,08000 €Direct
CRCW080520R0JNEAVishay Dale30.416541-20ACT-ND0,08000 €Direct
CRCW080520R0JNEACVishay Dale24.551541-CRCW080520R0JNEACCT-ND0,08000 €Direct
CRCW080520R0JNEBCVishay Dale0CRCW080520R0JNEBC-ND0,00400 €Direct
ERJ-6GEYJ200VPanasonic Industry74.558P20ACT-ND0,08000 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00446 €22,30 €
Manufacturers Standard Package
Unit Price without VAT:0,00446 €
Unit Price with VAT:0,00531 €