MCR10EZHJ184 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 19.895
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 24.983
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00400 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00400 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01640 €
Datasheet

Direct


Panasonic Industry
In Stock: 61.771
Unit Price: 0,08000 €
Datasheet

Direct


Panasonic Industry
In Stock: 14.935
Unit Price: 0,12000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,03208 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9.980
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 17.382
Unit Price: 0,08000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,00914 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00497 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01482 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01349 €
Datasheet
180 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZHJ184

DigiKey Part Number
RHM180KATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZHJ184
Description
RES SMD 180K OHM 5% 1/8W 0805
Customer Reference
Detailed Description
180 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZHJ184 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00446 €22,30 €
Manufacturers Standard Package
Unit Price without VAT:0,00446 €
Unit Price with VAT:0,00531 €