Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MCR10EZHJ135 | |
|---|---|
DigiKey Part Number | RHM1.3MATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10EZHJ135 |
Description | RES SMD 1.3M OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1.3 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZHJ135 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-JW-135ELF | Bourns Inc. | 0 | CR0805-JW-135ELF-ND | 0,00392 € | Direct |
| CRCW08051M30JNEA | Vishay Dale | 0 | 541-1.3MATR-ND | 0,00497 € | Direct |
| CRCW08051M30JNEAC | Vishay Dale | 0 | CRCW08051M30JNEAC-ND | 0,00400 € | Direct |
| CRCW08051M30JNEBC | Vishay Dale | 0 | CRCW08051M30JNEBC-ND | 0,00400 € | Direct |
| CRCW08051M30JNTA | Vishay Dale | 0 | CRCW08051M30JNTA-ND | 0,01687 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00446 € | 22,30 € |
| Unit Price without VAT: | 0,00446 € |
|---|---|
| Unit Price with VAT: | 0,00531 € |







