MCR10EZHFLR150 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 50.258
Unit Price: 1,80000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,42767 €
Datasheet
150 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZHFLR150

DigiKey Part Number
RHM.15MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZHFLR150
Description
RES 0.15 OHM 1% 1/4W 0805
Customer Reference
Detailed Description
150 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZHFLR150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01761 €88,05 €
Manufacturers Standard Package
Unit Price without VAT:0,01761 €
Unit Price with VAT:0,02096 €