Upgrade
Upgrade
Upgrade
Parametric Equivalent

MCR10EZHFL2R70 | |
|---|---|
DigiKey Part Number | MCR10EZHFL2R70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10EZHFL2R70 |
Description | RES SMD 2.7 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZHFL2R70 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6BQF2R7V | Panasonic Industry | 10.744 | P15994CT-ND | 0,25000 € | Upgrade |
| ERJ-6RQF2R7V | Panasonic Industry | 31.705 | P2.7DCT-ND | 0,18000 € | Upgrade |
| RMCF0805FT2R70 | Stackpole Electronics Inc | 45.590 | RMCF0805FT2R70CT-ND | 0,08000 € | Upgrade |
| CRCW08052R70FNEB | Vishay Dale | 0 | CRCW08052R70FNEB-ND | 0,01109 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01739 € | 86,95 € |
| Unit Price without VAT: | 0,01739 € |
|---|---|
| Unit Price with VAT: | 0,02069 € |





