
MCR10EZHFL2R21 | |
|---|---|
DigiKey Part Number | MCR10EZHFL2R21-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10EZHFL2R21 |
Description | RES SMD 2.21 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 2.21 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZHFL2R21 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01753 € | 87,65 € |
| Unit Price without VAT: | 0,01753 € |
|---|---|
| Unit Price with VAT: | 0,02086 € |

