MCR10EZHF4122 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 23.393
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 9.061
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00548 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00594 €
Datasheet

Direct


Panasonic Industry
In Stock: 68.236
Unit Price: 0,10000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,04599 €
Datasheet

Direct


YAGEO
In Stock: 21.198
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00357 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 18.083
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 18.999
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01702 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,01248 €
Datasheet
41.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZHF4122

DigiKey Part Number
RHM41.2KCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZHF4122
Description
RES SMD 41.2K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
41.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZHF4122 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00596 €29,80 €
Manufacturers Standard Package
Unit Price without VAT:0,00596 €
Unit Price with VAT:0,00709 €