Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

MCR10EZHF3400 | |
|---|---|
DigiKey Part Number | RHM340CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10EZHF3400 |
Description | RES SMD 340 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 340 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZHF3400 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-FX-3400ELF | Bourns Inc. | 0 | CR0805-FX-3400ELF-ND | 0,00717 € | Direct |
| CRCW0805340RFKEA | Vishay Dale | 20.881 | 541-340CCT-ND | 0,08000 € | Direct |
| CRCW0805340RFKEAC | Vishay Dale | 0 | CRCW0805340RFKEAC-ND | 0,00586 € | Direct |
| CRCW0805340RFKEBC | Vishay Dale | 0 | CRCW0805340RFKEBC-ND | 0,00586 € | Direct |
| ERJ-6ENF3400V | Panasonic Industry | 29.695 | P340CCT-ND | 0,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00588 € | 29,40 € |
| Unit Price without VAT: | 0,00588 € |
|---|---|
| Unit Price with VAT: | 0,00700 € |








