MCR10EZHF1431 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,02707 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 87
Unit Price: 0,09000 €

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00396 €
Datasheet

Direct


Bourns Inc.
In Stock: 24.055
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 10.780
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00596 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00596 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 64.147
Unit Price: 0,10000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,04170 €
Datasheet

Direct


YAGEO
In Stock: 8.923
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00646 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01708 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,01231 €
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,00297 €
Datasheet
1.43 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZHF1431

DigiKey Part Number
RHM1.43KCTR-ND - Tape & Reel (TR)
RHM1.43KCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCR10EZHF1431
Description
RES SMD 1.43K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
1.43 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZHF1431 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00598 €29,90 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €