MCR10EZHF13R3 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,00512 €
Datasheet

Direct


Vishay Dale
In Stock: 14.790
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00586 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00586 €
Datasheet

Direct


Panasonic Industry
In Stock: 42.943
Unit Price: 0,10000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,04452 €
Datasheet

Direct


YAGEO
In Stock: 6.957
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4.980
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00635 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,01233 €
Datasheet
13.3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZHF13R3

DigiKey Part Number
RHM13.3CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZHF13R3
Description
RES SMD 13.3 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
13.3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZHF13R3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-FX-13R3ELFBourns Inc.0CR0805-FX-13R3ELF-ND0,00512 €Direct
CRCW080513R3FKEAVishay Dale14.790541-13.3CCT-ND0,08000 €Direct
CRCW080513R3FKEACVishay Dale0CRCW080513R3FKEAC-ND0,00586 €Direct
CRCW080513R3FKEBCVishay Dale0CRCW080513R3FKEBC-ND0,00586 €Direct
ERJ-6ENF13R3VPanasonic Industry42.943P13.3CCT-ND0,10000 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00588 €29,40 €
Manufacturers Standard Package
Unit Price without VAT:0,00588 €
Unit Price with VAT:0,00700 €