
MCR10ERTJ514 | |
|---|---|
DigiKey Part Number | RHM510KCPTR-ND - Tape & Reel (TR) RHM510KCPCT-ND - Cut Tape (CT) RHM510KCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTJ514 |
Description | RES SMD 510K OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 510 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTJ514 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-JW-514ELF | Bourns Inc. | 24.687 | 118-CR0805-JW-514ELFCT-ND | 0,08000 € | Direct |
| CRCW0805510KJNEA | Vishay Dale | 21.885 | 541-510KACT-ND | 0,08000 € | Direct |
| ERJ-6GEYJ514V | Panasonic Industry | 74.063 | P510KACT-ND | 0,08000 € | Direct |
| RMCF0805JT510K | Stackpole Electronics Inc | 3.394 | RMCF0805JT510KCT-ND | 0,08000 € | Direct |
| ERJ-6ENF5103V | Panasonic Industry | 80.052 | P510KCCT-ND | 0,10000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00245 € | 12,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01600 € | 0,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01300 € | 0,13 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

